Motor Dc 1.5-4.5VDC 460mA

$2.95 ea


  • Part no.: 1951449
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: QJT-260-18130
Pricing
# of units Price
1+ $2.95
10+ $2.75
100+ $2.49
500+ $2.25
1000+ $1.95
3VDC Motor

Features:
  • Nominal voltage: 3VDC
  • Voltage range: 1.5 - 4.5VDC
  • Current @ maximum efficiency: 0.46A
  • Speed @ maximum efficiency: 4780 RPM
  • Torque @ maximum efficiency: 10 g-cm
  • Efficiency: 40.0%
  • Terminal type: 0.12" solder tabs
  • Shaft diameter: 0.078"
  • Shaft length: 0.314"
  • Size: 0.944" diameter x 1.071" depth

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)3
    Voltage Range (VDC)1.5-4.5
    Current @ Max. Efficiency (A)0.46
    Speed @ Max. Efficiency (RPM)4780
    Torque @ Max. Efficiency (g-cm)10
    Efficiency40
    Terminal Type0.12 /Solderable
    Shaft Diameter (inch)0.078
    Shaft Length (inch)0.314


    Report a problem
    Suggest a product

    Related products

    $3.95 ea