DC Motorized Impeller 24 Volt 28W 3900RPM 212CFM 63dB Flange Mount

$269.85 ea


  • Part no.: 2071401
  • Manufacturer: EBM Papst
  • Manufacturer no.: R1G133-AA17-02
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $269.85
10+ $253.49
100+ $235.65



R1G133-AA17-02,EBM-PAPST

Report a problem
Suggest a product
Specification Value
Voltage (VDC)24
Length (mm)133
Height (mm)60
Air Flow (CFM)212
BearingBall
Current (mA)1.4
Power (Watts)28
Noise (dBA)63
Connection (Leads)Wire


Report a problem
Suggest a product