2200 uF 25 Volt Radial Capacitor

$0.69 ea


  • Part no.: 2146417
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R2200/25-105
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $0.69
10+ $0.65
100+ $0.59

Request a Large Quantity Quote

Radial Capacitor

Features

  • Capacitance: 2200uF
  • 25 V
  • Size: 18 mm x 36 mm

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)2200
    Voltage25V
    Tolerance20%
    Size18mm X 36mm
    TypeElectrolytic
    ConstructionRadial
    Maximum Operating Temperature105°C
    MountingThrough Hole


    Report a problem
    Suggest a product