Capacitor Electrolytic Radial 47uF 16V ±20%

$0.25 ea


  • Part no.: 1946244
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R47/16TR
Pricing
# of units Price
1+ $0.25
10+ $0.09
100+ $0.05
500+ $0.04
1000+ $0.03

47uF 16V ±20% Capacitor Electrolytic Radial


Features:

  • Capacitance: 47uF
  • Tolerance:±20%
  • Voltage:16V
  • Operating temp: +10°C to +85°C
  • Size: 5.3mm Dia. x 11.7mm H x 5mm L.S. (lead spacing)
  • Tape & Reel (2,500)

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)47
    Voltage16VDC
    Tolerance20%
    Size5 x 12 x 5mm
    TypeElectrolytic
    ConstructionRadial
    MountingThrough hole
    Capacitance (pF)47000000


    Report a problem
    Suggest a product