2-Channel AC Voltage/Current Datalogger

$294.95 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $294.95
5+ $269.95

AC Voltage/Current Datalogger


Features:

  • Simultaneously measure 2 True RMS AC voltage inputs OR 2 AC current inputs OR 1 AC voltage and 1 AC current input
  • Stores up to 256,000 measurements
  • User programmable sample rates from 1 second to 24 hours
  • User programmable high/low alarms
  • LCD indicates time/date, current readings, Max/Min, Peak hold and whether alarm settings have been exceeded
  • Download collected data through USB interface
  • Complete with 2 current sensor modules, 2 voltage sensor modules, 2 sets of test leads, 2 sets of alligator clips, USB cable, Windows compatible software, universal AC adapter, 4 AAA batteries and 2 button batteries, and hard protective case
  • Auto power off and battery Check

    Specifications:
    AC Current Range: 10 to 200A
    Resolution: 0.1A
    Accuracy: (2% rdg. 1A)
    AC Voltage Range: 10 to 600V
    Resolution: 0.1V
    Accuracy: (2% rdg. 1V)
    Power Supply: 4 x 1.5V AAA & 2 CR2032 batteries
    Dimensions: 114 x 63 x 34mm (4.5 x 2.5 x 1.3")
    Weight: 248g (8.7 lb)


    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product