Capacitor Radial 68 uF 16 Volt 20% 5 X 11 X 5mm

$0.25 ea


  • Part no.: 1946261
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R68/16TR
Pricing
# of units Price
1+ $0.25
10+ $0.07
100+ $0.05
500+ $0.04

Request a Large Quantity Quote

CAPACITOR,RADIAL,68uF,16V,20% 5 X 11 X 5MM (10)


CAP,RADIAL,68uF,16V,20% 5 X 11 X 5MM

Report a problem
Suggest a product
Specification Value
Capacitance (uF)68
Voltage16V
Tolerance20%
Size5 x 11 x 5mm
TypeElectrolytic
ConstructionRadial
MountingThrough hole
Capacitance (pF)68000000


Report a problem
Suggest a product