Heavy Duty 1.5V AA Battery

$0.39 ea


Pricing
# of units Price
2+ $0.39
20+ $0.29
100+ $0.25
500+ $0.19
NOTE:
  • Order in multiples of 2

Heavy Duty 1.5V AA Battery

Specifications

  • Voltage: 1.5V
  • Size: AA (R6, RS6, LR6)
  • Chemistry: Zinc Chloride
  • 0% Mercury, 0% Cadmium
  • Perfect for motor driven toys, music players/recorders, radios, clocks, and calculators.



    Report a problem
    Suggest a product
  • Specification Value
    Cell SizeAA
    Volts (VDC)1.5
    ChemistryZinc-chloride
    Size0.57"(Dia) x 1.99"(H)
    Product TypeBatteries
    Battery TypePrimary


    Report a problem
    Suggest a product