Connector Power PL 2 Position Solder Right Angle Through Hole 3 Terminal 1 Port Bulk

1774809

$0.99 ea


  • Part no.: 1774809
  • Manufacturer: Switchcraft
  • Manufacturer no.: RAPC732X
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.99
25+ $0.86
50+ $0.78

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector PL 2 Position Solder Right Angle Thru-Hole 3 Terminal 1 Port Bulk

Report a problem
Suggest a product
Specification Value
GenderPlug
Number of Contacts2
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialThermoplastic
Body OrientationRight Angle
Number of Ports1
FamilyRAPC
TypePower
Number of Terminals3
Maximum Current Rating5A
MountingThrough Hole
PackagingBulk
Product Depth14.5mm
Product Height11mm
Product Length9mm
Termination MethodSolderable
Product TypeConnector Power


Report a problem
Suggest a product