Hybrid Right Angle Locking Power Jack

1774841

$1.59 ea


  • Part no.: 1774841
  • Manufacturer: Switchcraft
  • Manufacturer no.: RASH722X
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
5+ $1.59
25+ $1.42
50+ $1.28

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Hybrid Right Angle Locking Power Jack

Specifications

  • Contact Diameter: 2.1mm
  • Termination Style: Through Hole
  • Right Angle Mounting
  • Color: Black
  • Connector Type: DC Power Jack
  • Contact Material: Brass
  • Nickel Contact Plat

    Report a problem
    Suggest a product
  • Specification Value
    Plug/Jack TypeDC POWER PLUG OR JACK
    Body/Shell StyleJACK


    Report a problem
    Suggest a product