Right Angle Locking Power Jack

1774868

$1.65 ea


  • Part no.: 1774868
  • Manufacturer: Switchcraft
  • Manufacturer no.: RASM712PX
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
5+ $1.65
25+ $1.44
50+ $1.30

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Right Angle Locking Power Jack

Specifications

  • Contact Diameter: 2.5mm
  • Termination Style: SMD/SMT
  • Right Angle Mounting
  • Color: Black
  • Connector Type: DC Power Jack
  • Contact Material: Brass
  • Nickel Contact Plating
  • Curre

    Report a problem
    Suggest a product
  • Specification Value
    Plug/Jack TypeDC POWER PLUG OR JACK
    Body/Shell StyleJACK


    Report a problem
    Suggest a product