47uF 100 VOLT RADIAL CAPACITOR

$0.25 ea


  • Part no.: 2100241
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: RB47/100
Pricing
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.09

Radial Capacitor



  • Capacitance: 47 uF
  • Voltage: 100 V
  • Size ( D x H x L.S): 10 x 16 x 5 mm

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)47
    Voltage100VDC
    Tolerance20%
    TypeElectrolytic
    ConstructionRadial
    MountingThrough hole
    Capacitance (pF)47000000


    Report a problem
    Suggest a product