4.5 Volt DC Motor 1.58A 15,000 RPM

$2.75 ea


  • Part no.: 211246
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: RC-260RA-2670
Pricing
# of units Price
1+ $2.75
10+ $2.49
100+ $2.25
500+ $1.95
1000+ $1.75

Request a Large Quantity Quote

4.5 Volt DC Motor - 15,000 RPM

Features


  • Nominal voltage: 4.5VDC
  • Voltage range: 3 - 6VDC
  • Current @ maximum efficiency: 1.58A
  • Speed @ maximum efficiency: 15,000 RPM
  • Torque @ maximum efficiency: 21.8 g-cm
  • Efficiency: 53.0%
  • Terminal type: 0.11" solder tabs
  • Shaft diameter: 0.08"
  • Shaft length: 0.28"
  • Size: 0.93" diameter x 1.06" depth

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)4.5
    Voltage Range (VDC)3-4.5
    Current @ Max. Efficiency (A)1.43
    Speed @ Max. Efficiency (RPM)15290
    Torque @ Max. Efficiency (g-cm)21.8
    Efficiency53.0
    Terminal Type0.11 /Solderable
    Shaft Diameter (inch)0.08
    Shaft Length (inch)0.28
    CategoryDC Motors
    FamilyRC-260RA-2670
    Pin_Count2
    Product Height26.9mm
    Product Length23.8mm
    Product TypePower Misc
    Product Width23.8mm


    Report a problem
    Suggest a product

    Related products

    $3.95 ea


    $3.49 ea