OP Amp Dual General Purpose ±15 Volt 8-Pin Plastic Dip Tube

$0.35 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $0.35
10+ $0.29
100+ $0.15
1000+ $0.12

Dual General Purpose Op Amp, Texas instruments RC4558P

15 Volts, DIP-8

Features

  • Package: DIP-8
  • Voltage Rating: +/- 15V
  • Lead-free
  • RoHs Certified



    Report a problem
    Suggest a product
  • Specification Value
    FamilyRC4558
    TypeGeneral Purpose Amplifier
    TechnologyBipolar
    Manufacturer TypeGeneral Purpose Amplifier
    Number of Channels per Chip2
    Power Supply TypeDual
    Minimum Dual Supply Voltage±5V
    Typical Dual Supply Voltage±9V|±12V
    Maximum Dual Supply Voltage±15V
    Maximum Input Bias Current0.5uA@±15V
    Maximum Input Offset Voltage6mV@±15V
    Maximum Supply Current5.6mA@±15V
    Minimum CMRR70dB
    Rail to RailNo
    Shut Down SupportNo
    Typical Gain Bandwidth Product3MHz
    Typical Input Noise Voltage Density8nV/rtHz@±15V
    Typical Slew Rate1.7V/us@±15V
    Typical Voltage Gain109.54dB
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    PackagingTube
    Pin_Count8
    Supplier PackagePDIP
    Product Width6.35mm
    Product Height4.57mm
    Product Length9.81mm
    Product TypeOP Amp


    Report a problem
    Suggest a product