1000 to 3000W 12V Front End Power System

$253.95 ea


  • Part no.: 2109085
  • Manufacturer: Mean Well
  • Manufacturer no.: RCP-1000-12-C
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $253.95
10+ $241.95

Request a Large Quantity Quote

1000 to 3000W Front End Power System


Output: 12 Volts @ 60 Amps

Features:

  • Universal AC input / Full range
  • Built-in 5V/0.3A auxiliary power
  • Built-in active PFC function, PF>0.96
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC fan with fan speed control
  • Low profile:1U height
  • Active current sharing up to 3000W (3 units)in 19" rack, 3 racks max.can be operated in parallel (up to 8 units)
  • Remote control for single unit
  • Built-in remote sense function
  • Output voltage trimming function
  • Hot-swap operation
  • With I2C serial data bus
  • AC OK & DC OK signal
  • Internal ORing diode
  • 3 years warranty


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)60
Maximum Output Power (W)720
FamilyRCP-1000
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)8.5
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyRCP-1000
Efficiency (%)81
Minimum Isolation Voltage3000
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)17.3
Width (inch)13.8
Height (inch)1.7
Agency ApprovalsCB/CE/EN/PFC/TUV/UL/cULus
TypeRegulated
StyleEnclosed
CategoryPower Control and Monitoring Device


Report a problem
Suggest a product

Related products