AC to DC Power Supply Dual Output 24 Volt 12 Volt 5 Amp 7 Amp 133.2 Watt

$33.95 ea

  • Part no.: 2106141
  • Manufacturer: Mean Well
  • Manufacturer no.: RD-125-2412
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $33.95
10+ $30.95

Request a Large Quantity Quote

125W Dual Output Switching Power Supply

CH1: 24 Volts @ 3.7 Amps
CH2: 12 Volts @ 3.7 Amps

  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • All using 105°C long life electrolytic capacitors
  • Withstand 300VAC surge input for 5 seconds
  • High operating temperature up to 70°C
  • Withstand 5G vibration test
  • High efficiency, long life, and high reliability
  • 3 years warranty

For more 12 Volt power supplies.

Report a problem
Suggest a product

Specification Value
Primary Output Voltage (VDC)24
Output Current (A)3.7
Maximum Output Power (W)133.2
Additional Output Voltages (VDC)12
Input Voltage (VAC)88 to 132|176 to 264
Input Frequency47 to 63
Maximum Input Current (A)3
Output Connector TypeScrew Terminal Block
Number of Outputs2
Product TypeAC to DC Power Supply
MFR Product FamilyRD-125
Efficiency (%)85
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)7.8
Width (inch)3.9
Height (inch)1.5
Agency ApprovalsEN/TUV/UL
TypeSwitch Selectable
StyleMultiple Output

Report a problem
Suggest a product