Rotary Encoder Switch 30 Detents

$1.25 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
250+ $0.89

Rotary Encoder Switch, 30 Detents

Features

  • Mechanical Encoder
  • Pulses per Revolution: 15 PPR
  • Number of Detents: 30
  • Mounting Style: Through Hole
  • Shaft Type: Flatted
  • Body Size: 11 mm
  • Shaft size: 6 mm
  • Supply Voltage: 5 VDC

    Applications

  • Audio Mixer, Power Mixer, Equalizer, electronic equipment, etc.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product