3 Volt DC Motor - 2400 RPM

238458

$3.49 ea


  • Part no.: 238458
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: RF-300CA-11400-R
  • RoHS Compliant
Pricing
# of units Price
1+ $3.49
10+ $2.95
100+ $2.75
500+ $2.49
1000+ $2.25

Request a Large Quantity Quote

3 Volt DC Motor - 2400 RPM

Features


  • Good direct current motor for solar applications
  • Nominal voltage: 3VDC
  • Voltage range: 1 - 6VDC
  • Current @ maximum efficiency: 0.065A
  • Speed @ maximum efficiency: 2400 RPM
  • Torque @ maximum efficiency: 4.3 g-cm
  • Sleeve bearing
  • Efficiency: 56.4%
  • Terminal type: 3" wires
  • Shaft diameter: 0.078"
  • Shaft length: 0.19"
  • Size: 0.960" diameter x 0.491" depth
  • Screw Mount Dimensions: M1.7 x 0.35

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)3
    Voltage Range (VDC)1-6
    Current @ Max. Efficiency (A)0.065
    Speed @ Max. Efficiency (RPM)2400
    Torque @ Max. Efficiency (g-cm)4.3
    Efficiency56.4
    Terminal Type3 /Wires
    Shaft Diameter (inch)0.078
    Shaft Length (inch)0.19


    Report a problem
    Suggest a product

    Related products

    $3.95 ea


    $3.49 ea