3 Volt Dc Motor - 2104 Rpm 1-3 Volt Range

$2.95 ea


  • Part no.: 2158442
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: RF-500TB-18280-R
  • RoHS Compliant
Pricing
# of units Price
1+ $2.95
10+ $2.75
100+ $2.49
500+ $2.25
1000+ $1.95

Request a Large Quantity Quote

3 Volt DC Motor - 2104 RPM

Features:

  • Voltage: 3V
  • Voltage range: 1-3V
  • Rated power output: 0.29W
  • Current at max. efficiency: 175mA
  • Max. efficiency: 60%
  • Max.Torque: 68.01 g-cm
  • Max. RPM: 2104
  • No load RPM: 2700
  • No load current: 55mA
  • Shaft size: 0.078" Diameter x 0.34"L
  • Motor Size: 1.25" Diameter x 0.77"L
  • Screw Mount Dimensions: M2.6 x 0.45

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)3
    Voltage Range (VDC)1-3
    Current @ Max. Efficiency (A)0.17
    Speed @ Max. Efficiency (RPM)2104
    Torque @ Max. Efficiency (g-cm)13.4
    Efficiency60
    Terminal Type0.07 /Solderable
    Shaft Diameter (inch)0.078
    Shaft Length (inch)0.34


    Report a problem
    Suggest a product

    Related products

    $3.95 ea


    $3.49 ea


    $3.49 ea