Transistor MOSFET N Channel 60 Volt 50 Amp 3 Pin 3+ Tab TO-220 AmpB Rail

875051

$1.15 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.15
25+ $1.00
50+ $0.90
NOTE:
  • Order in multiples of 5

MOSFET

Features

  • Pkg: TO-220AB
  • Channel: N
  • BVDS: 60
  • Min. On-St. DS Current: 50A

    For more about Transistors, click here.


    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageTO-220AB
    CategoryPower MOSFET
    ConfigurationSingle
    Maximum Power Dissipation131000mW
    Number of Elements per Chip1
    Channel ModeEnhancement
    Channel TypeN
    Maximum Continuous Drain Current50A
    Maximum Drain Source Resistance0.022Ohm@10V
    Maximum Drain Source Voltage60V
    Maximum Gate Source Voltage±20V
    Typical Fall Time13ns
    Typical Gate Charge @ Vgs125nC@20V
    Typical Input Capacitance @ Vds2020pF@25V
    Typical Rise Time55ns
    Typical Turn-Off Delay Time37ns
    Typical Turn-On Delay Time12ns
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature175°C
    MountingThrough Hole
    PackagingRail
    Pin_Count3
    FamilyRFP50N06
    Product Width4.57mm(Max)
    Product Height9.02mm(Max)
    Product Length10.28mm(Max)
    Product TypeMOSFET


    Report a problem
    Suggest a product