24 Volt DC Brushless Fan 226 CFM Ball Bearing 120 by 120 by 38 mm

$15.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $15.95
10+ $14.49
50+ $12.95
100+ $11.49

24VDC Brushless Tubeaxial Fan


Features

  • Size: 120mm x 120mm x 38mm
  • Air flow: 226 CFM
  • Ball bearings
  • Voltage: 24VDC
  • Current: 1700mA
  • Noise: 65 dBA
  • Connection: 12-inch leads
  • Agency approvals: UL, CUL, CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)24
    Length (mm)120
    Width (mm)120
    Height (mm)38
    Air Flow (CFM)226
    BearingBall
    Current (mA)1700
    Agency ApprovalsUL/CUL/CE
    Noise (dBA)65
    Connection (Leads)12"
    Product TypeFan
    FamilyRGH


    Report a problem
    Suggest a product