AC to DC Power Supply Dual Output 5 Volt 12 Volt 8 Amp 4 Amp 66 Watt

$24.95 ea

  • Part no.: 2106212
  • Manufacturer: Mean Well
  • Manufacturer no.: RID-65A
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $24.95
10+ $22.49

Request a Large Quantity Quote

65W Dual Output Switching Power Supply

CH1: 5 Volts @ 6 Amps
CH2: 12 Volts @ 3 Amps

  • Isolated output & GND for CH1,CH2
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • All using 105°C long life electrolytic capacitors
  • Withstand 300VAC surge input for 5 second
  • High operating temperature up to 70°C
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
  • 3 years warranty

For more 12 Volt power supplies.

Report a problem
Suggest a product

Specification Value
Primary Output Voltage (VDC)5
Output Current (A)8
Maximum Output Power (W)66
Additional Output Voltages (VDC)12
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)2
Output Connector TypeScrew Terminal Block
Number of Outputs2
Product TypeAC to DC Power Supply
MFR Product FamilyRID-65
Efficiency (%)81
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)5.1
Width (inch)3.9
Height (inch)1.5
Agency ApprovalsEN/TUV/UL
TypeAuto Switching
StyleMultiple Output

Report a problem
Suggest a product