Resistor Surface Mount 0402 4.7K Ohm ±5% ± 200ppm Thick Film

$0.019 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10000+ $0.019
50000+ $0.017
100000+ $0.015
NOTE:
  • Order in multiples of 10,000
Resistor Thick Film 0402 4.7K Ohm 5% 0.063W (1/16W) ±200ppm/C Molded Surface Mount Automotive Punched Paper

Report a problem
Suggest a product
Specification Value
Resistance (ohm)4700
Working Voltage (V)50
Rated Power Dissipation (P) (W)0.063
Tolerance (%)5
Size Code0402
Temperature Coefficient (ppm/Cel)200
Mounting FeatureSURFACE MOUNT
Resistor TypeRESISTOR
Terminal FinishTIN LEAD
Package ShapeRECTANGULAR PACKAGE
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)155
TechnologyMETAL GLAZE/THICK FILM
Additional FeatureSTANDARD: MIL-R-55342F
Rated Temperature (Cel)70
Terminal ShapeWRAPAROUND
Packing MethodTR, PUNCHED PAPER, 7 INCH
Part Number TypePART
Manufacturer SeriesRK73B


Report a problem
Suggest a product