Resistor Surface Mount 1210 110 Ohm ±5% ± 200ppm Thick Film

$0.076 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5000+ $0.076
25000+ $0.068
50000+ $0.061
NOTE:
  • Order in multiples of 5,000
Resistor Thick Film 1210 110 Ohm 5% 0.5W (1/2W) ±200ppm/C Molded Surface Mount Automotive Punched Paper

Report a problem
Suggest a product
Specification Value
Resistance (ohm)110
Working Voltage (V)200
Rated Power Dissipation (P) (W)0.5
Tolerance (%)5
Size Code1210
Temperature Coefficient (ppm/Cel)200
Mounting FeatureSURFACE MOUNT
Resistor TypeRESISTOR
Terminal FinishTIN LEAD
Package ShapeRECTANGULAR PACKAGE
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)155
TechnologyMETAL GLAZE/THICK FILM
Rated Temperature (Cel)70
Terminal ShapeWRAPAROUND
Packing MethodTR, PUNCHED PAPER, 7 INCH
Part Number TypePART
Manufacturer SeriesRK73B


Report a problem
Suggest a product