Resistor Surface Mount 1210 2K Ohm ±5% ± 200ppm Thick Film

$0.077 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
4000+ $0.077
20000+ $0.069
40000+ $0.062
NOTE:
  • Order in multiples of 4,000
Resistor Thick Film 1210 2K Ohm 5% 0.33W (1/3W) ±200ppm/C Molded Surface Mount Automotive Embossed Plastic

Report a problem
Suggest a product
Specification Value
Resistance (ohm)2000
Working Voltage (V)200
Rated Power Dissipation (P) (W)0.5
Tolerance (%)5
Size Code1210
Temperature Coefficient (ppm/Cel)200
Mounting FeatureSURFACE MOUNT
Resistor TypeRESISTOR
Terminal FinishTIN LEAD
Package ShapeRECTANGULAR PACKAGE
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)155
TechnologyMETAL GLAZE/THICK FILM
Rated Temperature (Cel)70
Terminal ShapeWRAPAROUND
Packing MethodTR, EMBOSSED PLASTIC, 7 INCH
Part Number TypePART
Manufacturer SeriesRK73B
PackagingReel
Power Rating0.33 Watt (1/3 Watt)
Tolerance5 %
Temperature Coefficient+/- 200 PPM / C
Dimensions0.4 mm Dia. x 1.6 mm W x 3.2 mm L x 0.6 mm H
Operating Temperature Range- 55 C to + 155 C
Package / Case1210
Resistance2 KOhms


Report a problem
Suggest a product