RES, SMT, 0603, 13.7K Ohm
,+/-1%, +/- 100ppm, Thk

$0.005 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10000+ $0.005
50000+ $0.004
100000+ $0.003
NOTE:
  • Order in multiples of 10,000
Resistor Thick Film 0603 13.7K Ohm 1% 0.1W (1/10W) ±100ppm/C Molded Surface Mount Automotive Paper

Report a problem
Suggest a product
Specification Value
Resistance (ohm)13700
Working Voltage (V)50
Rated Power Dissipation (P) (W)0.1
Tolerance (%)1
Size Code0603
Temperature Coefficient (ppm/Cel)100
Mounting FeatureSURFACE MOUNT
Resistor TypeRESISTOR
Terminal FinishTIN
Package ShapeRECTANGULAR PACKAGE
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)155
TechnologyMETAL GLAZE/THICK FILM
Additional FeatureEIA 575, EIAJ RC 2690A, EIA PDP-100, MIL-R-55342F
Rated Temperature (Cel)70
Terminal ShapeWRAPAROUND
Packing MethodTR, PAPER, 10 INCH
Part Number TypePART
Manufacturer SeriesRK73H
JESD-97 Codee3


Report a problem
Suggest a product