RES, SMT, 0805, 1.07K Ohm
,+/-1%, +/- 100ppm, Thk

$0.022 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5000+ $0.022
25000+ $0.02
50000+ $0.018
NOTE:
  • Order in multiples of 5,000
Resistor Thick Film 0805 1.07K Ohm 1% 0.125W (1/8W) ±100ppm/C Molded Surface Mount Punched Paper

Report a problem
Suggest a product
Specification Value
Resistance (ohm)1070
Working Voltage (V)150
Rated Power Dissipation (P) (W)0.125
Tolerance (%)1
Size Code0805
Temperature Coefficient (ppm/Cel)100
Mounting FeatureSURFACE MOUNT
Resistor TypeRESISTOR
Terminal FinishTIN LEAD
Package ShapeRECTANGULAR PACKAGE
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)155
TechnologyMETAL GLAZE/THICK FILM
Additional FeaturePRECISION
Rated Temperature (Cel)70
Terminal ShapeWRAPAROUND
Packing MethodTR, PUNCHED PAPER, 7 INCH
Part Number TypePART
Manufacturer SeriesRK73H


Report a problem
Suggest a product