Resistor Thick Film 0805 15.4k Ohm 1% 1/8 Watt ±100ppm °C Surface Mount Punched Paper Tape and Reel

$0.022 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5000+ $0.022
25000+ $0.02
50000+ $0.018
NOTE:
  • Order in multiples of 5,000
Resistor Thick Film 0805 15.4K Ohm 1% 0.125W (1/8W) ±100ppm/C Molded Surface Mount Automotive Punched Paper

Report a problem
Suggest a product
Specification Value
FamilyRK73H
TechnologyThick Film
Resistance Value15.4KOhm
Tolerance1%
Power Rating1/8W
Temperature Coefficient±100ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
MountingSurface Mount
PackagingPunched Paper Tape and Reel
Case Size0805
Case StyleMolded
Package/Case0805
Product Depth1.25mm
Product Height0.5mm
Product Length2mm
Product TypeResistor Fixed Single-Surface Mount


Report a problem
Suggest a product