RES, SMT, 1206, 42.2K Ohm
,+/-1%, +/- 100ppm, Thk

$0.024 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
4000+ $0.024
20000+ $0.022
40000+ $0.02
NOTE:
  • Order in multiples of 4,000
Resistor Thick Film 1206 42.2K Ohm 1% 0.25W (1/4W) ±100ppm/C Molded Surface Mount Automotive Embossed Plastic

Report a problem
Suggest a product
Specification Value
Resistance (ohm)42200
Working Voltage (V)200
Rated Power Dissipation (P) (W)0.25
Tolerance (%)1
Size Code1206
Temperature Coefficient (ppm/Cel)100
Mounting FeatureSURFACE MOUNT
Resistor TypeRESISTOR
Terminal FinishTIN LEAD
Package ShapeRECTANGULAR PACKAGE
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)155
TechnologyMETAL GLAZE/THICK FILM
Additional FeaturePRECISION
Rated Temperature (Cel)70
Terminal ShapeWRAPAROUND
Packing MethodTR, EMBOSSED PLASTIC, 7 INCH
Part Number TypePART
Manufacturer SeriesRK73H


Report a problem
Suggest a product