Resistor Surface Mount 1210 Zero Ohm Thick Film

$0.076 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5000+ $0.076
25000+ $0.068
50000+ $0.061
NOTE:
  • Order in multiples of 5,000
Resistor Thick Film 1210 0 Ohm Molded Surface Mount Automotive Punched Paper

Report a problem
Suggest a product
Specification Value
Resistance (ohm)0
Rated Power Dissipation (P) (W)1
Tolerance (%)5
Size Code1210
Mounting FeatureSURFACE MOUNT
Resistor TypeJUMPER
Terminal FinishMATTE TIN
Package ShapeRECTANGULAR PACKAGE
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)155
TechnologyMETAL GLAZE/THICK FILM
Additional FeatureRATED CURRENT: 2A
Rated Temperature (Cel)70
Terminal ShapeWRAPAROUND
Packing MethodTR, PUNCHED PAPER, 7 INCH
Part Number TypePART
Manufacturer SeriesRK73Z


Report a problem
Suggest a product