Resistor 1210 0 Ohm Surface Mount Punched Plastic Tape and Reel

$0.077 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
4000+ $0.077
20000+ $0.069
40000+ $0.062
NOTE:
  • Order in multiples of 4,000
Resistor Thick Film 1210 0 Ohm Molded Surface Mount Automotive Embossed Plastic

Report a problem
Suggest a product
Specification Value
FamilyRK73Z
Resistance Value0Ohm
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
MountingSurface Mount
PackagingPunched Plastic Tape and Reel
Case Size1210
Case StyleMolded
Package/Case1210
Product Depth2.6mm
Product Height0.6mm
Product Length3.2mm
Product TypeResistor Fixed Single-Surface Mount


Report a problem
Suggest a product