3.5-Inch Removable SATA/SATA-II Hard Disk Drive Enclosure

$2.95 ea


Pricing
# of units Price
1+ $2.95
10+ $2.49

Hard Disk Drive Removable Enclosure


For 3.5" SATA & SATA II hard disks

Features:

  • 3.5" Hard Disk Drive hot-swappable removable mobile rack
  • For 5.25" drive bays
  • Quick plug-in and ejection
  • Front swinging door opening
  • Key lock for door with 2 keys
  • Operating temperaure: -10° to +65°C
  • Size: 5.8"W x 8.9"D x 1.5"H

    Includes:

  • 2 door keys
  • 4 mounting screws
  • SATA cables with connectors


  • Report a problem
    Suggest a product
    No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product