2-Position Maintained Selector Switch

$1.95 ea


Pricing
# of units Price
1+ $1.95
10+ $1.75
25+ $1.49

2-Position Maintained Selector Switch


Features:

  • Number of positions: 2
  • Action: Maintained, black
  • Throw: 120°
  • Remove key: Long selector
  • Lever length: 1.53 inches
  • Metal bushings
  • Size: 1.16"Diameter x 1.02"D



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product