Knob 1/4" Shaft 37 mm Base
Black/Aluminum Number Dial

$1.09 ea


  • Part no.: 264883
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: RN-112A-R
  • RoHS Compliant
Pricing
# of units Price
1+ $1.09
10+ $0.99
100+ $0.89
500+ $0.79
1000+ $0.65

Request a Large Quantity Quote

Knob 1/4" Shaft 37mm Black/Aluminum Number Dial

Specifications:

  • Material: Phenolic
  • Skirt plate with numbers 0-10
  • Set screw on one side
  • Brass insert
  • Aluminum spun inlay
  • Base - Dial Diameter: 1.46'' (37 mm)
  • Knob Diameter: 0.897'' (22.78 mm)
  • Knob Height: 0.919'' (23. 33 mm)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product