AC to DC Power Supply Open Frame Single Output 48 Volt 2.1 Amp 76.8 Watt

$18.70 ea


  • Part no.: 2106431
  • Manufacturer: Mean Well
  • Manufacturer no.: RPS-75-48
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $18.70
10+ $15.79

Request a Large Quantity Quote

8 pin DIP slide on heat ink


Output: 48 Volts @ 1.6 Amps

Features:
  • General purpose thick film
  • Size:
  • Slide on heat sink with staggered fins for 8 pin DIP packages
  • Protections: Short circuit / Overload / Over voltage
  • Free air convection for rated power and 23.5CFM forced air convection for peak load
  • UL60601-1/IEC60601-1/EN60601-1 medical safety approved
  • No load power consumption<0.75W
  • Fixed switching frequency at 65KHz
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)2.1
Maximum Output Power (W)100.8
FamilyRPS-75
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.5
Output Connector TypeJST RCY Male
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyRPS-75
Efficiency (%)86
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)5
Width (inch)3
Height (inch)1.2
Agency ApprovalsEN/IEC/TU/UL
TypeSwitching
StyleMedical Open Frame


Report a problem
Suggest a product

Related products

Power Supply Switching Medical Open Frame PFC 200 Watt [email protected] [email protected] [email protected] UL/Cb

$65.95 ea