AC to DC Power Supply Quad Output 5 Volt 15 Volt 5 Volt 15 Volt 12 Amp 4 Amp 1 Amp 1 Amp 122.5 Watt

$28.95 ea


  • Part no.: 2106669
  • Manufacturer: Mean Well
  • Manufacturer no.: RQ-125C
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $28.95
10+ $26.95

Request a Large Quantity Quote

125W Quad Output Switching Power Supply


CH1: 5 Volts @ 10 Amps
CH2: 15 Volts @ 4 Amps
CH3: -5 Volts @ 1 Amps
CH3: -15 Volts @ 0.5 Amps

Features:
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • All using 105°C long life electrolytic capacitors
  • Withstand 300VAC surge input for 5 second
  • High operating temperature up to 70°C
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
  • 3 years warranty


Report a problem
Suggest a product

Specification Value
Primary Output Voltage (VDC)5
Output Current (A)12
Maximum Output Power (W)122.5
FamilyRQ-125
Additional Output Voltages (VDC)15 | -5 | -15
Input Voltage (VAC)88 to 132|176 to 264
Input Frequency47 to 63
Maximum Input Current (A)3
Output Connector TypeScrew Terminal Block
Number of Outputs4
Product TypeAC to DC Power Supply
MFR Product FamilyRQ-125
Efficiency (%)80
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)7.8
Width (inch)3.9
Height (inch)1.5
Agency ApprovalsEN/TUV/UL
TypeSwitch Selectable
StyleMultiple Output


Report a problem
Suggest a product