80.7W AC/DC Enclosed Switching Power Supply

$34.95 ea


  • Part no.: 323686
  • Manufacturer: Mean Well
  • Manufacturer no.: RQ-85B
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $34.95
10+ $31.95

Request a Large Quantity Quote

80.7W AC/DC Enclosed Switching Power Supply



+5 Volts @ 7 Amps (Channel 1)
+12 Volts @ 3.1 Amps (Channel 2)
-5 Volts @ 0.5 Amps (Channel 3)
-12 Volts @ 0.5 Amps (Channel 4)

Specifications

  • Size (L x W x H) (inches): 6.3 x 3.8 x 1.5
  • Ripple and Noise (mV p-p): 80
  • Load Regulation: 1.0%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)7
    Maximum Output Power (W)80.7
    FamilyRQ-85
    Additional Output Voltages (VDC)12 | -5 | -12
    Input Voltage (VAC)88 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)2.5
    Output Connector TypeScrew Terminal Block
    Number of Outputs4
    Product TypeAC to DC Power Supply
    Efficiency (%)76
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)70
    Length (inch)6.3
    Width (inch)3.8
    Height (inch)1.5
    Agency ApprovalsUL/CUL/TUV/CE/CB
    TypeAuto Switching
    StyleMultiple Output


    Report a problem
    Suggest a product