AC to DC Power Supply Quad Output 5 Volt 12 Volt 24 Volt 12 Volt 10 Amp 4 Amp 1.5 Amp 1 Amp 84 Watt

$26.95 ea


  • Part no.: 323695
  • Manufacturer: Mean Well
  • Manufacturer no.: RQ-85D
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $26.95
10+ $24.95

Request a Large Quantity Quote

84W AC/DC ENCLOSED SWITCHING POWER SUPPLY

+5Volts @ 10Amps (Channel 1)
+12Volts @ 4Amps (Channel 2)
+24Volts @ 1.5Amps (Channel 3)
-12Volts @ 1Amp (Channel 4)

Specifications:
  • Size (L x W x H) (inches): 6.3 x 3.8 x 1.5
  • Ripple and Noise (mV p-p): 80
  • Load Regulation: 1.0%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)6
Maximum Output Power (W)84
FamilyRQ-85
Additional Output Voltages (VDC)12 | 24 | -12
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)2.5
Output Connector TypeScrew Terminal Block
Number of Outputs4
Product TypeAC to DC Power Supply
Efficiency (%)78
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)6.3
Width (inch)3.8
Height (inch)1.5
Agency ApprovalsUL/CUL/TUV/CE/CB
TypeAuto Switching
StyleMultiple Output


Report a problem
Suggest a product