AC to DC Power Supply Single Output 5 Volt 16 Amp 80 Watt

$21.80 ea


  • Part no.: 323708
  • Manufacturer: Mean Well
  • Manufacturer no.: RS-100-5
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $21.80
10+ $18.19

Request a Large Quantity Quote

80W AC/DC ENCLOSED SWITCHING POWER SUPPLY

5Volts @ 16Amps

Specifications:
  • Size (L x W x H) (inches): 6.3 x 3.8 x 1.5
  • Ripple and Noise (mV p-p): 80
  • Load Regulation: 1.0%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)16
Maximum Output Power (W)80
FamilyRS-100
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)2.5
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)77
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)6.3
Width (inch)3.8
Height (inch)1.5
Agency ApprovalsUL/CUL/TUV/CE/CB
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product