AC to DC Power Supply Single Output 48 Volt 0.313 Amp 15 Watt

$7.70 ea


  • Part no.: 2106693
  • Manufacturer: Mean Well
  • Manufacturer no.: RS-15-48
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $7.70
10+ $6.49

Request a Large Quantity Quote

100W Single Output Switching Power Supply


Output: 48 Volts @ 0.313 Amps

Features:
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • All using 105°C long life electrolytic capacitors
  • Withstand 300VAC surge input for 5 second
  • High operating temperature up to 70°C
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
  • 3 years warranty


Report a problem
Suggest a product

Specification Value
Primary Output Voltage (VDC)48
Output Current (A)0.313
Maximum Output Power (W)15
FamilyRS-15
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.35
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)82
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)2.5
Width (inch)2
Height (inch)1.1
Agency ApprovalsEN/TUV/UL
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product