AC to DC Power Supply Single Output 3.3 Volt 10 Amp 33 Watt

$13.50 ea


  • Part no.: 693231
  • Manufacturer: Mean Well
  • Manufacturer no.: RS-50-3.3
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $13.50
10+ $11.25

Request a Large Quantity Quote

AC to DC Power Supply Single Output 3.3 Volt 10 Amp 33 Watt



3.3Volt @ 10Amps

Specifications

  • Size (L x W x H) (inches): 3.9 x 3.8 x 1.4
  • Ripple and Noise (mV p-p): 80
  • Load Regulation: 2.0%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)3.3
    Output Current (A)10
    Maximum Output Power (W)33
    FamilyRS-50
    Input Voltage (VAC)88 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)1.3
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)72
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)70
    Length (inch)3.9
    Width (inch)3.8
    Height (inch)1.4
    Agency ApprovalsEN/TUV/UL
    ColorSilver
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product