750W AC-to-DC Switching Enclosed Power Supply with PFC Function

$200.00 ea


  • Part no.: 1585696
  • Manufacturer: Mean Well
  • Manufacturer no.: RSP-1000-15
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $200.00
10+ $167.95

Request a Large Quantity Quote

750W AC-to-DC Switching Enclosed Power Supply with PFC Function


Output: 15 Volts @ 50 Amps

Features:

  • Input: 90-264VAC @ 47-63Hz, or 127-370VDC
  • Built-in active PFC function, PF>0.95
  • Protection: Short-circuit / overload / over-voltage / over-temperature
  • Built-in 5V/0.5A auxiliary power
  • High power density: 10.7W/inch³
  • Built-in remote sense function
  • Built-in remote on-off control
  • 1U low profile
  • Forced air cooling by built-in DC fan
  • Size: 11.6"L x 5.0"W x 1.6"H
  • Weight: 4.3 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)15
    Output Current (A)50
    Maximum Output Power (W)750
    FamilyRSP-1000
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)12
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)85
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)60
    Length (inch)11.6
    Width (inch)5
    Height (inch)1.6
    Agency ApprovalsEN/TUV/UL
    ColorSilver
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product