AC to DC Switching Enclosed Power Supply Single Output with PFC Function 13.5 Volts 23.8 Amps 321.3 Watts

$48.40 ea


  • Part no.: 2204672
  • Manufacturer: Mean Well
  • Manufacturer no.: RSP-320-13.5
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $48.40
10+ $40.95

Request a Large Quantity Quote

AC to DC Switching Enclosed Power Supply Single Output with PFC Function 13.5 Volts 23.8 Amps 321.3 Watts

13.5 Volts @ 23.8 Amps

Specifications

  • Output Power (W): 321.3
  • Size (L x W x H) inches: 8.5 X 4.5 X 1.2
  • Ripple & Noise (mV p-p): 150
  • Line Regulation (±): 0.3%
  • Load Regulation (±): 0.5%
  • Efficiency: 88%
  • Frequency Range: 47-63 Hz
  • Voltage Range 88-264 VAC
  • Agency Approvals: UL/CUL/TUV/CCC/CB/CE
  • Universal AC input / Full range
  • Built in active PFC function
  • Protections: short circuit, over voltage, over temperature, overload
  • Forced air cooling by built in DC Fan with Fan speed control function
  • LED indicator for power on
  • 3 year warranty



Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)13.5
Output Current (A)23.8
Maximum Output Power (W)321.3
FamilyRSP-320
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)5
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)88
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)8.5
Width (inch)4.5
Height (inch)1.2
Agency ApprovalsUL/CUL/TUV/CB/CE
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product