AC to DC Switching Enclosed Power Supply with PFC Function 5 Volts 100 Amps 500 Watts

$169.00 ea


  • Part no.: 2172092
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-750-5
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $169.00
10+ $141.95

Request a Large Quantity Quote

500 Watt Single Output Enclosed Power Supply with PFC5 Volts @ 100 Amps

Features

  • Universal AC input / Full range
  • AC input active surge current limiting
  • High efficiency up to 82%
  • Built-in 12V/0.1A auxiliary power
  • Built-in active PFC function, PF>0.97
  • Protections: Short circuit / Overload / Over voltage / Over temperature / Fan alarm
  • Output voltage can be trimmed between 40 ~ 110% by 2 ~ 5.5VDC external control signal
  • Output current can be trimmed between 40 ~ 110% by 2 ~ 5.5VDC external control signal
  • Forced air cooling by built-in DC with fan speed control function
  • High power density 9.44w/inch³
  • 1U low profile 41mm
  • DC OK Signal
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • 3 years warranty
  • Agency Approvals: UL, cULus, TUV, CB, CE

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)100
    Maximum Output Power (W)500
    FamilyRSP-750
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)5.6
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)82
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Length (inch)9.8
    Width (inch)5
    Height (inch)1.6
    Agency ApprovalsEN/TUV/UL
    ColorSilver
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product