Keyboard 104Key Tactile Multimedia with Built In Speaker

$9.95 ea


Pricing
# of units Price
1+ $9.95
10+ $8.95
25+ $7.95

104-KEY TACTILE KEYBOARD WITH BUILT-IN SPEAKERS


Features:
  • 104 tactile keys with integrated stereo speaker system
  • 12 function keys
  • SRS 3D surround sound creates a panoramic sound experience
  • Built-in microphone for all recoding purposes
  • 3 side jacks for subwoofer, microphone and headphone
  • Compatible with all soundcardsand portable audio devices
  • Audio LEDs display "power on," "SRS," and "mute" status
  • Input voltage: 9V
  • Color: Beige
  • Interface: PS/2
  • Length of cord: 6.5 feet
  • Weight: 2.5 lbs.
  • Size: 18.5"L x 10.0"W x 3.2"H

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product