IC,RTC-72421B:ROHS,RTC-72421B:
ROHS

$7.19 ea


  • Part no.: 1911375
  • Manufacturer: EPSON Electronics
  • Manufacturer no.: RTC-72421B:ROHS
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $7.19
10+ $6.59
100+ $5.99
Real Time Clock (RTC) Parallel 18-Pin PDIP


IC,RTC-72421B:ROHS,RTC-72421B:
ROHS

Report a problem
Suggest a product
Specification Value
Supplier PackagePDIP
FunctionClock/Calendar/Clock Adjustment
Bus TypeParallel
Date FormatDW:DM:M:Y
Time FormatHH:MM:SS
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-10C
Maximum Operating Temperature70C
MountingThrough Hole
Pin_Count18
FamilyRTC 72421
Product Width6.3mm
Product Height4.2mm(Max) - 0.2mm(Min)
Product Length23.1mm(Max)
Product TypeReal Time Clock


Report a problem
Suggest a product