Potentiometer 10kΩ Linear Taper 1/2 Watt ±20% Single Turn Split Knurled

$1.55 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $1.55
10+ $1.39
100+ $1.25

Request a Large Quantity Quote

10kΩ Linear Taper Potentiometer


Specifications:

  • Manufacture Number: RV24AF-10-20K-B14
  • Resistance: 10kΩ
  • Tolerance: ±20%
  • Power: 1/2 Watt
  • Shaft Length:0.531'' (13.49mm)
  • Shaft Diameter: 0.25'' (6.35mm)
  • Shaft Type: Split Knurled
  • Body Diameter: 0.945'' (24mm)
  • Single Turn

    Report a problem
    Suggest a product
  • Specification Value
    Product TypePotentiometer
    Manufacturer SeriesRV24
    TaperLinear
    Resistance (Ohms)10000
    Tolerance (%)20
    Power Rating0.5 W
    Resistive Element MaterialCarbon
    Voltage Rating500 V
    Number of Turns1
    MountingPanel
    Shaft Length13.5
    Termination StyleSolderable Lug
    Ganging Number1
    Shaft Diameter (mm)6.35


    Report a problem
    Suggest a product