12 VDC 4 Pole Double Throw General Purpose Relay

$5.95 ea


  • Part no.: 2167496
  • Manufacturer: IDEC Corporation
  • Manufacturer no.: RY4S-UL-DC12V
  • RoHS Compliant
Pricing
# of units Price
1+ $5.95
10+ $5.49
50+ $4.95
100+ $4.49
500+ $3.95

General Purpose Relay



  • Rating: 5A at 240 VAC, 5 A at 30 VDC
  • Contact form: 4PDT
  • Agency Approvals: UL/CSA

    Report a problem
    Suggest a product
  • Specification Value
    Contact Form4PDT
    Coil Voltage (V)12
    Maximum Current Rating5
    Maximum AC Voltage Rating240
    Maximum DC Voltage Rating30


    Report a problem
    Suggest a product