AC to DC Power Supply Single Output 13.5 Volt 11.2 Amp 151.2 Watt

$26.95 ea


  • Part no.: 202025
  • Manufacturer: Mean Well
  • Manufacturer no.: S-150-13.5
  • RoHS Compliant
Pricing
# of units Price
1+ $26.95
10+ $24.95

Request a Large Quantity Quote

151.2W AC/DC ENCLOSED SWITCHING POWER SUPPLY

13.5Volts @ 11.2Amps

Specifications:
  • Size (L x W x H) (inches): 7.0 x 4.3 x 2.0
  • Ripple and Noise (mV p-p): 180
  • Load Regulation: 0.3%
  • Line Regulation: 0.3%
  • Input: 85-264VAC @ 47-63Hz
  • Switch-selectable AC input
  • 2-year warranty
  • Certifications: UL/CUL/TUV/CE/CB


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)13.5
Output Current (A)11.2
Maximum Output Power (W)151.2
FamilyS-150
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.6
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)77
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)7
Width (inch)4.3
Height (inch)2
Agency ApprovalsUL/CUL/TUV/CE/CB
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product