Capacitor Ceramic Disc 0.01µF 1kV ±20%

$0.35 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25
500+ $0.19
1000+ $0.15

0.01µF 1kV ±20% Ceramic Disc Capacitor


Features:

  • Capacitance: 0.01µF
  • Tolerance: ±20%
  • Voltage: 1kV
  • Operating temp: +10°C to +85°C
  • Size: 11mm Dia.

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.01
    Voltage1000
    Capacitance (pF)10000
    Capacitor TypeCERAMIC
    Body Length or Diameter (mm)10
    Tolerance (%)20


    Report a problem
    Suggest a product