DPST Round Keylock Switch

$3.59 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $3.59
10+ $3.25
100+ $2.95

Request a Large Quantity Quote

DPST Round Keylock Switch

Specifications

  • Switch configuration: DPST (Off-On)
  • Number of switch positions: 1 Positions
  • Angle of throw: 90° turn
  • 4 terminals
  • 1 Key Pull
  • Keys marked 701, 804, 805
  • Number of flats: 2
  • Diameter x Length: 0.42'' x 1.05''
  • Contact voltage AC Nom: 250V
  • Contact current max: 1A @ 125VAC
  • Terminal: Solder
  • Actuator type: Tubular
  • Zinc alloy die cast housing and cylinder, chrome plated



    Report a problem
    Suggest a product
  • Specification Value
    Number of Positions2
    Maximum AC Voltage Rating250
    Maximum Current Rating[email protected]
    Body OrientationStraight
    Housing MaterialZinc Alloy Die Cast
    Dielectric Strength1000VAC
    Maximum Contact Resistance10mOhm
    Minimum Insulation Resistance200MOhm
    Angle of Throw90°
    Contact MaterialSilver
    Key StyleTubular Key
    Switch ConfigurationON ON
    Terminal TypeSolder Lug
    MountingPanel Mount
    Product Depth30mm
    Product Length15mm
    Pole Throw ConfigurationSPDT
    Product TypeSwitch KeyLock
    Bezel StyleRound


    Report a problem
    Suggest a product